
TSOP4833 | |
|---|---|
DigiKey Part Number | TSOP4833-ND |
Manufacturer | |
Manufacturer Product Number | TSOP4833 |
Description | SENSOR REMOTE REC 33.0KHZ 45M |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 33.0kHz 45m Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TSOP4833 Models |
Category | Voltage - Supply 2.5 V ~ 5.5 V |
Manufacturer Vishay Semiconductor Opto Division | Current - Supply 700 µA |
Packaging Tube | Orientation Side View |
Part Status Active | Mounting Type Through Hole |
Sensing Distance 45m | Operating Temperature -25°C ~ 85°C |
B.P.F. Center Frequency 33.0kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 5 | kr.5.45200 | kr.27.26 |
| 10 | kr.5.17300 | kr.51.73 |
| 25 | kr.4.84120 | kr.121.03 |
| 90 | kr.4.44011 | kr.399.61 |
| 180 | kr.4.24922 | kr.764.86 |
| 540 | kr.3.97894 | kr.2,148.63 |
| 1.080 | kr.3.82672 | kr.4,132.86 |
| 5.040 | kr.3.53251 | kr.17,803.85 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |

