
TSOP32233 | |
|---|---|
DigiKey Part Number | TSOP32233-ND |
Manufacturer | |
Manufacturer Product Number | TSOP32233 |
Description | SENSOR REMOTE REC 33.0KHZ 45M |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 33.0kHz 45m Through Hole |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5 V ~ 5.5 V |
Manufacturer Vishay Semiconductor Opto Division | Current - Supply 350 µA |
Packaging Tube | Orientation Side View |
Part Status Active | Mounting Type Through Hole |
Sensing Distance 45m | Operating Temperature -25°C ~ 85°C |
B.P.F. Center Frequency 33.0kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 5 | kr.5.45200 | kr.27.26 |
| 10 | kr.5.17300 | kr.51.73 |
| 25 | kr.4.84120 | kr.121.03 |
| 50 | kr.4.61560 | kr.230.78 |
| 100 | kr.4.41010 | kr.441.01 |
| 500 | kr.3.99660 | kr.1,998.30 |
| 2.160 | kr.3.68730 | kr.7,964.57 |
| 6.480 | kr.3.48967 | kr.22,613.06 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |

