
TSOP13438 | |
|---|---|
DigiKey Part Number | TSOP13438-ND |
Manufacturer | |
Manufacturer Product Number | TSOP13438 |
Description | SENSOR REMOTE REC 38.0KHZ 30M |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 30m Through Hole |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5 V ~ 5.5 V |
Manufacturer Vishay Semiconductor Opto Division | Current - Supply 700 µA |
Series | Orientation Side View |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Sensing Distance 30m | Base Product Number |
B.P.F. Center Frequency 38.0kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 5 | kr.5.14800 | kr.25.74 |
| 10 | kr.4.88800 | kr.48.88 |
| 25 | kr.4.57240 | kr.114.31 |
| 50 | kr.4.35820 | kr.217.91 |
| 100 | kr.4.16280 | kr.416.28 |
| 500 | kr.3.76990 | kr.1,884.95 |
| 1.800 | kr.3.50976 | kr.6,317.57 |
| 5.400 | kr.3.31770 | kr.17,915.58 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |

