
TSMP96000TT | |
|---|---|
DigiKey Part Number | 751-TSMP96000TTTR-ND - Tape & Reel (TR) 751-TSMP96000TTCT-ND - Cut Tape (CT) 751-TSMP96000TTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSMP96000TT |
Description | SENSOR REMOTE REC 20-60KHZ 5M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 45.0kHz 1.8m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 1.8m | |
B.P.F. Center Frequency | 45.0kHz | |
Voltage - Supply | 2 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.20000 | kr.11.20 |
| 10 | kr.7.98700 | kr.79.87 |
| 100 | kr.6.05630 | kr.605.63 |
| 500 | kr.5.20192 | kr.2,600.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.190 | kr.4.85986 | kr.5,783.23 |
| 2.380 | kr.4.63306 | kr.11,026.68 |
| 3.570 | kr.4.51693 | kr.16,125.44 |
| 5.950 | kr.4.38584 | kr.26,095.75 |
| 8.330 | kr.4.30791 | kr.35,884.89 |
| 11.900 | kr.4.23199 | kr.50,360.68 |
| Unit Price without VAT: | kr.11.20000 |
|---|---|
| Unit Price with VAT: | kr.14.00000 |

