
TSML1000 | |
|---|---|
DigiKey Part Number | 751-1220-2-ND - Tape & Reel (TR) 751-1220-1-ND - Cut Tape (CT) 751-1220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSML1000 |
Description | EMITTER IR 940NM 100MA SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 100mA 3mW/sr @ 20mA 24° 2-SMD, Z-Bend |
Datasheet | Datasheet |
EDA/CAD Models | TSML1000 Models |
Category | Voltage - Forward (Vf) (Typ) 1.2V |
Manufacturer Vishay Semiconductor Opto Division | Viewing Angle 24° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 100mA | Package / Case 2-SMD, Z-Bend |
Radiant Intensity (Ie) Min @ If 3mW/sr @ 20mA | Base Product Number |
Wavelength 940nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.3.96900 | kr.39.69 |
| 100 | kr.2.91320 | kr.291.32 |
| 500 | kr.2.44192 | kr.1,220.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.28741 | kr.2,287.41 |
| 2.000 | kr.2.15620 | kr.4,312.40 |
| 3.000 | kr.2.08892 | kr.6,266.76 |
| 5.000 | kr.2.01290 | kr.10,064.50 |
| 7.000 | kr.1.96768 | kr.13,773.76 |
| 10.000 | kr.1.92357 | kr.19,235.70 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |


