Red 615nm LED Indication - Discrete 2.2V 4-DIP (0.200", 5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLWR8900

DigiKey Part Number
751-1193-5-ND
Manufacturer
Manufacturer Product Number
TLWR8900
Description
LED RED CLEAR 4DIP THROUGH HOLE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Red 615nm LED Indication - Discrete 2.2V 4-DIP (0.200", 5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
TLWR8900 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
70mA
Series
Viewing Angle
90°
Packaging
Tube
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
624nm
Configuration
Standard
Package / Case
4-DIP (0.200", 5.08mm)
Lens Color
Colorless
Size / Dimension
7.62mm L x 7.62mm W
Lens Transparency
Clear
Height (Max)
6.40mm
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 125
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.4.56000kr.4.56
70kr.2.39386kr.167.57
140kr.2.19500kr.307.30
560kr.1.88061kr.1,053.14
1.050kr.1.76813kr.1,856.54
2.030kr.1.66679kr.3,383.58
5.040kr.1.55057kr.7,814.87
10.010kr.1.47815kr.14,796.28
25.060kr.1.39821kr.35,039.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.4.56000
Unit Price with VAT:kr.5.70000