TLLG5401 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 7.859
Unit Price: kr.1.65000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: kr.1.04373
Datasheet

Similar


Visual Communications Company - VCC
In Stock: 891
Unit Price: kr.6.66000
Datasheet

Similar


Broadcom Limited
In Stock: 1.497
Unit Price: kr.3.55000
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: kr.0.26230

Similar


Rohm Semiconductor
In Stock: 19.340
Unit Price: kr.3.36000
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 8.844
Unit Price: kr.3.04000
Datasheet

Similar


SunLED
In Stock: 62.373
Unit Price: kr.1.39000
Datasheet
Green 569nm LED Indication - Discrete 1.9V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLLG5401

DigiKey Part Number
TLLG5401-ND
Manufacturer
Manufacturer Product Number
TLLG5401
Description
LED GREEN DIFFUSED T-1 3/4 T/H
Customer Reference
Detailed Description
Green 569nm LED Indication - Discrete 1.9V Radial
EDA/CAD Models
TLLG5401 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.9V
Mfr
Current - Test
2mA
Packaging
Bulk
Viewing Angle
50°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
565nm
Lens Transparency
Diffused
Package / Case
Radial
Millicandela Rating
Supplier Device Package
Lens Style
Round with Domed Top
Height (Max)
12.80mm
Lens Size
5.80mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
151051VS04000Würth Elektronik7.859732-5017-NDkr.1.65000Similar
336SYGSYGD/S530-E2Everlight Electronics Co Ltd01080-336SYGSYGD/S530-E2-NDkr.1.04373Similar
4300H5LCVisual Communications Company - VCC8914300H5LC-NDkr.6.66000Similar
HLMP-4740-A0002Broadcom Limited1.497516-HLMP-4740-A0002CT-NDkr.3.55000Similar
LTL-4233-012LITEON0160-LTL-4233-012TR-NDkr.0.26230Similar
Obsolete
This product is no longer manufactured. View Substitutes