TLHY6401 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 2.020
Unit Price: kr.2.73000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: kr.0.50505
Datasheet

Similar


Broadcom Limited
In Stock: 19.947
Unit Price: kr.4.56000
Datasheet

Similar


Broadcom Limited
In Stock: 16.086
Unit Price: kr.5.01000
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: kr.0.25023
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: kr.0.29380
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 11.994
Unit Price: kr.1.97000
Datasheet

Similar


Rohm Semiconductor
In Stock: 21.969
Unit Price: kr.3.36000
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 8.900
Unit Price: kr.3.04000
Datasheet

Similar


SunLED
In Stock: 47.728
Unit Price: kr.1.65000
Datasheet
Yellow 588nm LED Indication - Discrete 2.4V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLHY6401

DigiKey Part Number
751-1154-ND
Manufacturer
Manufacturer Product Number
TLHY6401
Description
LED YELLOW DIFFUSED T-1 3/4 T/H
Customer Reference
Detailed Description
Yellow 588nm LED Indication - Discrete 2.4V Radial
Datasheet
 Datasheet
EDA/CAD Models
TLHY6401 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.4V
Mfr
Current - Test
10mA
Packaging
Bulk
Viewing Angle
60°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
585nm
Lens Transparency
Diffused
Package / Case
Radial
Millicandela Rating
Supplier Device Package
Lens Style
Round with Domed Top
Height (Max)
9.00mm
Lens Size
5mm, T-1 3/4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLHY6405Vishay Semiconductor Opto Division2.020751-1155-NDkr.2.73000Similar
1383UYD/S530-A3Everlight Electronics Co Ltd01080-1383UYD/S530-A3-NDkr.0.50505Similar
HLMP-C315Broadcom Limited19.947516-HLMP-C315-NDkr.4.56000Similar
HLMP-C323Broadcom Limited16.086516-HLMP-C323-NDkr.5.01000Similar
LTL-307Y-002LITEON0160-LTL-307Y-002TR-NDkr.0.25023Similar
Obsolete
This product is no longer manufactured. View Substitutes