
TLHY5400 | |
|---|---|
DigiKey Part Number | TLHY5400-ND |
Manufacturer | |
Manufacturer Product Number | TLHY5400 |
Description | LED YELLOW DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.4V Radial |
Datasheet | Datasheet |
EDA/CAD Models | TLHY5400 Models |
Category | Voltage - Forward (Vf) (Typ) 2.4V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 60° |
Packaging Bulk | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 585nm |
Configuration Standard | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 12.80mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLHY5401 | Vishay Semiconductor Opto Division | 3.885 | TLHY5401-ND | kr.2.73000 | Parametric Equivalent |
| SLR-56YY3F | Rohm Semiconductor | 21.969 | 846-SLR-56YY3F-ND | kr.3.36000 | Similar |
| SSL-LX5093YD-36697 | Lumex Opto/Components Inc. | 8.900 | 67-SSL-LX5093YD-36697CT-ND | kr.3.04000 | Similar |
| XLUY12D | SunLED | 47.728 | 1497-1033-ND | kr.1.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.78200 | kr.17.82 |
| 100 | kr.1.26860 | kr.126.86 |
| 500 | kr.1.03558 | kr.517.79 |
| 1.000 | kr.0.95873 | kr.958.73 |
| 4.000 | kr.0.83763 | kr.3,350.52 |
| 8.000 | kr.0.79040 | kr.6,323.20 |
| 12.000 | kr.0.76618 | kr.9,194.16 |
| 28.000 | kr.0.72254 | kr.20,231.12 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

