
TLHY4205 | |
|---|---|
DigiKey Part Number | TLHY4205-ND |
Manufacturer | |
Manufacturer Product Number | TLHY4205 |
Description | LED YELLOW CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.4V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.4V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 44° |
Packaging Bulk | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 585nm |
Configuration Standard | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 6.10mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3mm, T-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.2.07300 | kr.20.73 |
| 100 | kr.1.48170 | kr.148.17 |
| 500 | kr.1.21512 | kr.607.56 |
| 1.000 | kr.1.12738 | kr.1,127.38 |
| 2.000 | kr.1.05276 | kr.2,105.52 |
| 5.000 | kr.0.97105 | kr.4,855.25 |
| 10.000 | kr.0.92003 | kr.9,200.30 |
| 25.000 | kr.0.86434 | kr.21,608.50 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

