Similar
Similar
Similar

TLHR5205 | |
|---|---|
DigiKey Part Number | 751-1135-ND |
Manufacturer | |
Manufacturer Product Number | TLHR5205 |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Red 619nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | TLHR5205 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 10mA |
Packaging Bulk | Viewing Angle 28° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 635nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 12.20mm |
Lens Size 5mm, T-1 3/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLHR5200 | Vishay Semiconductor Opto Division | 2.069 | TLHR5200-ND | kr.2.73000 | Similar |
| HLMP-C215 | Broadcom Limited | 5.249 | 516-HLMP-C215-ND | kr.4.56000 | Similar |
| HLMP-C223 | Broadcom Limited | 15.788 | 516-HLMP-C223-ND | kr.5.01000 | Similar |
| LTL-307EE-012 | LITEON | 4.600 | 160-LTL-307EE-012CT-ND | kr.1.46000 | Similar |
| LTL-4224-002 | LITEON | 0 | 160-LTL-4224-002TR-ND | kr.0.58442 | Similar |




