
TLHR4401-AS12Z | |
|---|---|
DigiKey Part Number | TLHR4401-AS12ZCT-ND - Cut Tape (CT) TLHR4401-AS12ZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLHR4401-AS12Z |
Description | LED RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Red 619nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 60° |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 635nm |
Configuration Standard | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 6.10mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3mm, T-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLHR4401 | Vishay Semiconductor Opto Division | 3.026 | 751-1128-ND | kr.3.04000 | Parametric Equivalent |
| TLHR4405 | Vishay Semiconductor Opto Division | 3.484 | 751-1129-ND | kr.3.04000 | Parametric Equivalent |
| TLUR4400 | Vishay Semiconductor Opto Division | 2.538 | TLUR4400-ND | kr.2.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.42800 | kr.24.28 |
| 100 | kr.1.74730 | kr.174.73 |
| 500 | kr.1.44070 | kr.720.35 |
| 1.000 | kr.1.33983 | kr.1,339.83 |
| 2.000 | kr.1.25405 | kr.2,508.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.16022 | kr.5,801.10 |
| 10.000 | kr.1.10166 | kr.11,016.60 |
| 15.000 | kr.1.07165 | kr.16,074.75 |
| 25.000 | kr.1.03777 | kr.25,944.25 |
| 35.000 | kr.1.01762 | kr.35,616.70 |
| 50.000 | kr.0.99798 | kr.49,899.00 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

