
TLHR4200 | |
|---|---|
DigiKey Part Number | TLHR4200-ND |
Manufacturer | |
Manufacturer Product Number | TLHR4200 |
Description | LED RED CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red 619nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 44° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.71000 | kr.2.71 |
| 10 | kr.1.87100 | kr.18.71 |
| 100 | kr.1.33520 | kr.133.52 |
| 500 | kr.1.09238 | kr.546.19 |
| 1.000 | kr.1.01233 | kr.1,012.33 |
| 2.000 | kr.0.94422 | kr.1,888.44 |
| 5.000 | kr.0.86961 | kr.4,348.05 |
| 10.000 | kr.0.82301 | kr.8,230.10 |
| 25.000 | kr.0.77215 | kr.19,303.75 |
| Unit Price without VAT: | kr.2.71000 |
|---|---|
| Unit Price with VAT: | kr.3.38750 |

