
TLHP5800 | |
|---|---|
DigiKey Part Number | TLHP5800-ND |
Manufacturer | |
Manufacturer Product Number | TLHP5800 |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 2.4V Radial |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2.4V |
Series | Current - Test 20mA |
Packaging Bulk | Viewing Angle 8° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 555nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 13.00mm |
Lens Style Round with Domed Top | Base Product Number |



