
TLHK4600 | |
|---|---|
DigiKey Part Number | TLHK4600-ND |
Manufacturer | |
Manufacturer Product Number | TLHK4600 |
Description | LED RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 10mA |
Packaging Bulk | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 643nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 6.10mm |
Lens Size 3mm, T-1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.69900 | kr.16.99 |
| 100 | kr.1.20710 | kr.120.71 |
| 500 | kr.0.98346 | kr.491.73 |
| 1.000 | kr.0.90985 | kr.909.85 |
| 2.000 | kr.0.84712 | kr.1,694.24 |
| 5.000 | kr.0.77840 | kr.3,892.00 |
| 10.000 | kr.0.73546 | kr.7,354.60 |
| 25.000 | kr.0.68857 | kr.17,214.25 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

