Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLHG5201 | |
|---|---|
DigiKey Part Number | 751-1109-ND |
Manufacturer | |
Manufacturer Product Number | TLHG5201 |
Description | LED GREEN DIFFUSED T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | TLHG5201 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 10mA |
Packaging Bulk | Viewing Angle 28° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 565nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 12.20mm |
Lens Size 5mm, T-1 3/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4300H5LC | Visual Communications Company - VCC | 891 | 4300H5LC-ND | kr.6.09000 | Similar |
| HLMP-C515 | Broadcom Limited | 19.649 | 516-1354-ND | kr.4.12000 | Similar |
| HLMP-C515-L0002 | Broadcom Limited | 211 | 516-HLMP-C515-L0002CT-ND | kr.3.68000 | Similar |
| HLMP-C515-L00B2 | Broadcom Limited | 0 | HLMP-C515-L00B2-ND | kr.3.62230 | Similar |
| HLMP-C523 | Broadcom Limited | 15.430 | 516-HLMP-C523-ND | kr.4.44000 | Similar |





