Green 569nm LED Indication - Discrete 2.4V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLHG4400-MS12

DigiKey Part Number
TLHG4400-MS12TR-ND - Tape & Reel (TR)
TLHG4400-MS12CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TLHG4400-MS12
Description
LED GREEN DIFFUSED T-1 T/H
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Green 569nm LED Indication - Discrete 2.4V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.4V
Mfr
Current - Test
10mA
Series
Viewing Angle
60°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
565nm
Configuration
Standard
Package / Case
Radial
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Height (Max)
6.10mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
3mm, T-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.923
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.88000kr.4.88
10kr.3.36700kr.33.67
100kr.2.45420kr.245.42
500kr.2.04554kr.1,022.77
1.000kr.1.91151kr.1,911.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.79771kr.3,595.42
4.000kr.1.70112kr.6,804.48
6.000kr.1.65159kr.9,909.54
10.000kr.1.59568kr.15,956.80
14.000kr.1.56242kr.21,873.88
20.000kr.1.53000kr.30,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.88000
Unit Price with VAT:kr.6.10000