Similar
Similar
Similar

TLHB5800 | |
|---|---|
DigiKey Part Number | TLHB5800-ND |
Manufacturer | |
Manufacturer Product Number | TLHB5800 |
Description | LED BLUE CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Blue 466nm LED Indication - Discrete 3.9V Radial |
Datasheet | Datasheet |
EDA/CAD Models | TLHB5800 Models |
Category | Voltage - Forward (Vf) (Typ) 3.9V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 8° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 428nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 13.10mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5UBWC-0.6K | Bivar Inc. | 0 | 5UBWC-0.6K-ND | kr.1.29100 | Similar |
| CMD383UBC/H2 | Visual Communications Company - VCC | 980 | L71539-ND | kr.4.66000 | Similar |
| SSL-LX5093USBD | Lumex Opto/Components Inc. | 9.260 | 67-1751-ND | kr.1.61000 | Similar |




