
TLDR5800 | |
|---|---|
DigiKey Part Number | 751-1091-ND |
Manufacturer | |
Manufacturer Product Number | TLDR5800 |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Red 648nm LED Indication - Discrete 1.8V Radial |
Datasheet | Datasheet |
EDA/CAD Models | TLDR5800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 20mA | |
Viewing Angle | 8° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 650nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 13.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.10000 | kr.3.10 |
| 10 | kr.2.14200 | kr.21.42 |
| 100 | kr.1.53390 | kr.153.39 |
| 500 | kr.1.26134 | kr.630.67 |
| 1.000 | kr.1.17160 | kr.1,171.60 |
| 4.000 | kr.1.03041 | kr.4,121.64 |
| 8.000 | kr.0.97539 | kr.7,803.12 |
| 12.000 | kr.0.94718 | kr.11,366.16 |
| 28.000 | kr.0.89639 | kr.25,098.92 |
| Unit Price without VAT: | kr.3.10000 |
|---|---|
| Unit Price with VAT: | kr.3.87500 |

