
TFDU4301-TR3 | |
|---|---|
DigiKey Part Number | TFDU4301-TR3TR-ND - Tape & Reel (TR) TFDU4301-TR3CT-ND - Cut Tape (CT) TFDU4301-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFDU4301-TR3 |
Description | TXRX IRDA 115.2KB 2.5MM 8SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 115.2kbs (SIR) IRDA Transceiver Side View |
Datasheet | Datasheet |
Category | Link Range, Low Power 70cm |
Manufacturer Vishay Semiconductor Opto Division | Orientation Side View |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Size 8.5mm x 3.1mm x 2.5mm |
Data Rate 115.2kbs (SIR) | Standards IrPHY 1.0 |
Voltage - Supply 2.4 V ~ 5.5 V | Shutdown Yes |
Idle Current, Typ @ 25°C 100 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.11000 | kr.34.11 |
| 10 | kr.26.03800 | kr.260.38 |
| 25 | kr.24.01600 | kr.600.40 |
| 100 | kr.21.79380 | kr.2,179.38 |
| 250 | kr.20.85556 | kr.5,213.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.19.01607 | kr.47,540.17 |
| Unit Price without VAT: | kr.34.11000 |
|---|---|
| Unit Price with VAT: | kr.42.63750 |





