
TFDU4301-TR1 | |
|---|---|
DigiKey Part Number  | TFDU4301-TR1TR-ND - Tape & Reel (TR) TFDU4301-TR1CT-ND - Cut Tape (CT) TFDU4301-TR1DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TFDU4301-TR1  | 
Description  | TXRX IRDA 115.2KB 2.5MM 8SMD  | 
Manufacturer Standard Lead Time  | 19 Weeks  | 
Customer Reference  | |
Detailed Description  | 115.2kbs (SIR) IRDA Transceiver Side View  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TFDU4301-TR1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Vishay Semiconductor Opto Division  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Data Rate  | 115.2kbs (SIR)  | |
Voltage - Supply  | 2.4 V ~ 5.5 V  | |
Idle Current, Typ @ 25°C  | 100 µA  | |
Link Range, Low Power  | 70cm  | |
Orientation  | Side View  | |
Operating Temperature  | -30°C ~ 85°C  | |
Size  | 8.5mm x 3.1mm x 2.5mm  | |
Shutdown  | Yes  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.31.36000 | kr.31.36 | 
| 10 | kr.23.85900 | kr.238.59 | 
| 25 | kr.21.98800 | kr.549.70 | 
| 100 | kr.19.93220 | kr.1,993.22 | 
| 250 | kr.18.95192 | kr.4,737.98 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 750 | kr.18.06557 | kr.13,549.18 | 
| 1.500 | kr.17.63161 | kr.26,447.41 | 
| 2.250 | kr.17.41440 | kr.39,182.40 | 
| Unit Price without VAT: | kr.31.36000 | 
|---|---|
| Unit Price with VAT: | kr.39.20000 | 


