115.2kbps (SIR) IRDA Transceiver Side View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFBS4652-TT1

DigiKey Part Number
751-TFBS4652-TT1TR-ND - Tape & Reel (TR)
751-TFBS4652-TT1CT-ND - Cut Tape (CT)
751-TFBS4652-TT1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFBS4652-TT1
Description
IRDA MODULE SIR TRANSCEIVER 1,6M
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
115.2kbps (SIR) IRDA Transceiver Side View
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Link Range, Low Power
30cm
Manufacturer
Vishay Semiconductor Opto Division
Orientation
Side View
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-25°C ~ 85°C
Part Status
Active
Size
6.8mm x 2.8mm x 1.6mm
Data Rate
115.2kbps (SIR)
Standards
IrPHY 1.4
Voltage - Supply
2.4 V ~ 3.6 V
Shutdown
No
Idle Current, Typ @ 25°C
75 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.29.10000kr.29.10
10kr.22.07000kr.220.70
25kr.20.31600kr.507.90
100kr.18.38850kr.1,838.85
250kr.17.46948kr.4,367.37
500kr.17.46036kr.8,730.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.16.45953kr.16,459.53
2.000kr.16.08420kr.32,168.40
3.000kr.15.89624kr.47,688.72
Manufacturers Standard Package
Unit Price without VAT:kr.29.10000
Unit Price with VAT:kr.36.37500