
TFBS4650-TR3 | |
|---|---|
DigiKey Part Number | 751-1063-2-ND - Tape & Reel (TR) 751-1063-1-ND - Cut Tape (CT) 751-1063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFBS4650-TR3 |
Description | TXRX IRDA 115.2KBIT SIDE 7-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 115.2kbs (SIR) IRDA Transceiver Side View |
Datasheet | Datasheet |
EDA/CAD Models | TFBS4650-TR3 Models |
Category | Link Range, Low Power 50cm |
Manufacturer Vishay Semiconductor Opto Division | Orientation Side View |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 85°C |
Part Status Active | Size 6.8mm x 2.8mm x 1.6mm |
Data Rate 115.2kbs (SIR) | Standards IrPHY 1.4 |
Voltage - Supply 2.4 V ~ 3.6 V | Base Product Number |
Idle Current, Typ @ 25°C 75 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.10000 | kr.29.10 |
| 10 | kr.22.07000 | kr.220.70 |
| 25 | kr.20.31600 | kr.507.90 |
| 100 | kr.18.38850 | kr.1,838.85 |
| 250 | kr.17.46948 | kr.4,367.37 |
| 500 | kr.17.46036 | kr.8,730.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.15.97807 | kr.39,945.18 |
| Unit Price without VAT: | kr.29.10000 |
|---|---|
| Unit Price with VAT: | kr.36.37500 |


