TEMD5120X01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEMD5120X01

DigiKey Part Number
TEMD5120X01TR-ND - Tape & Reel (TR)
TEMD5120X01CT-ND - Cut Tape (CT)
TEMD5120X01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TEMD5120X01
Description
SENSOR PHOTODIODE 940NM 4SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Photodiode 940nm 100ns 130° 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TEMD5120X01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
940nm
Color - Enhanced
-
Spectral Range
790nm ~ 1050nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
100ns
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Dark (Typ)
2nA
Active Area
4.4mm²
Viewing Angle
130°
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.152
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.92000kr.9.92
10kr.7.03400kr.70.34
100kr.5.30300kr.530.30
500kr.4.53568kr.2,267.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.4.15650kr.6,234.75
3.000kr.3.96369kr.11,891.07
4.500kr.3.86490kr.17,392.05
7.500kr.3.75345kr.28,150.88
10.500kr.3.68720kr.38,715.60
15.000kr.3.62261kr.54,339.15
Manufacturers Standard Package
Unit Price without VAT:kr.9.92000
Unit Price with VAT:kr.12.40000