TEMD5080X01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEMD5080X01

DigiKey Part Number
TEMD5080X01TR-ND - Tape & Reel (TR)
TEMD5080X01CT-ND - Cut Tape (CT)
TEMD5080X01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TEMD5080X01
Description
SENSOR PHOTODIODE 940NM 2SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Photodiode 940nm 40ns 130° 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TEMD5080X01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
940nm
Color - Enhanced
Blue
Spectral Range
350nm ~ 1100nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
40ns
Voltage - DC Reverse (Vr) (Max)
25 V
Current - Dark (Typ)
2nA
Active Area
7.7mm²
Viewing Angle
130°
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.229
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.16000kr.12.16
10kr.8.69100kr.86.91
100kr.6.61120kr.661.12
500kr.5.69382kr.2,846.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.5.24109kr.7,861.63
3.000kr.5.01101kr.15,033.03
4.500kr.4.89316kr.22,019.22
7.500kr.4.76023kr.35,701.72
10.500kr.4.68126kr.49,153.23
Manufacturers Standard Package
Unit Price without VAT:kr.12.16000
Unit Price with VAT:kr.15.20000