Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.4V 20mA 0.500" H x 0.372" W x 0.252" D (12.60mm x 9.45mm x 6.40mm) 10-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDSG3150

DigiKey Part Number
TDSG3150-ND
Manufacturer
Manufacturer Product Number
TDSG3150
Description
DISPLAY 7SEG 0.39" SGL GRN 10DIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.4V 20mA 0.500" H x 0.372" W x 0.252" D (12.60mm x 9.45mm x 6.40mm) 10-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
TDSG3150 Models
Product Attributes
Filter Similar Products
Category
Common Pin
Common Anode
Manufacturer
Vishay Semiconductor Opto Division
Color
Green
Series
Voltage - Forward (Vf) (Typ)
2.4V
Packaging
Bulk
Current - Test
20mA
Part Status
Active
Millicandela Rating
6.8mcd
Number of Characters
1
Wavelength - Peak
565nm
Size / Dimension
0.500" H x 0.372" W x 0.252" D (12.60mm x 9.45mm x 6.40mm)
Power Dissipation (Max)
480mW
Digit/Alpha Size
0.39" (10.00mm)
Package / Case
10-DIP (0.300", 7.62mm)
Display Type
7-Segment
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 366
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.13.63000kr.13.63
10kr.9.76400kr.97.64
400kr.6.56285kr.2,625.14
800kr.6.21313kr.4,970.50
1.200kr.6.03378kr.7,240.54
2.000kr.5.83128kr.11,662.56
5.200kr.5.51334kr.28,669.37
10.000kr.5.33441kr.53,344.10
Manufacturers Standard Package
Unit Price without VAT:kr.13.63000
Unit Price with VAT:kr.17.03750