
TCUT1800X01 | |
|---|---|
DigiKey Part Number | TCUT1800X01TR-ND - Tape & Reel (TR) TCUT1800X01CT-ND - Cut Tape (CT) TCUT1800X01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCUT1800X01 |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.118" (3mm) Phototransistor Module, No Lead, Slot Type |
Datasheet | Datasheet |
EDA/CAD Models | TCUT1800X01 Models |
Category | Voltage - Collector Emitter Breakdown (Max) 20 V |
Manufacturer Vishay Semiconductor Opto Division | Response Time 9µs, 16µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Discontinued at DigiKey | Grade Automotive |
Sensing Distance 0.118" (3mm) | Qualification AEC-Q101 |
Sensing Method Through-Beam | Mounting Type Surface Mount |
Output Configuration Phototransistor | Package / Case Module, No Lead, Slot Type |
Current - DC Forward (If) (Max) 25 mA | Base Product Number |
Current - Collector (Ic) (Max) 20 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCUT1630X01 | Vishay Semiconductor Opto Division | 881 | TCUT1630X01CT-ND | kr.12.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.96000 | kr.14.96 |
| 5 | kr.13.30200 | kr.66.51 |
| 10 | kr.12.68600 | kr.126.86 |
| 25 | kr.11.95720 | kr.298.93 |
| 50 | kr.11.45760 | kr.572.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | kr.9.19669 | kr.10,116.36 |
| 2.200 | kr.8.56508 | kr.18,843.18 |
| 3.300 | kr.8.21552 | kr.27,111.22 |
| 5.500 | kr.7.79501 | kr.42,872.56 |
| 7.700 | kr.7.75858 | kr.59,741.07 |
| Unit Price without VAT: | kr.14.96000 |
|---|---|
| Unit Price with VAT: | kr.18.70000 |



