
TCND3000 | |
|---|---|
DigiKey Part Number | 751-1028-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCND3000 |
Description | SENSOR REFLECTIVE PIN SMD |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.394" ~ 0.787" (10mm ~ 20mm) ADJ 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TCND3000 Models |
Category | Current - DC Forward (If) (Max) 50 mA |
Manufacturer Vishay Semiconductor Opto Division | Output Type PIN Photodiode |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 4-SMD, No Lead |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Sensing Distance 0.394" ~ 0.787" (10mm ~ 20mm) ADJ | Base Product Number |
Sensing Method Reflective |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCND5000 | Vishay Semiconductor Opto Division | 6.839 | 751-1029-1-ND | kr.12.43000 | Direct |


