
TCMT4600 | |
|---|---|
DigiKey Part Number | 751-1376-2-ND - Tape & Reel (TR) 751-1376-1-ND - Cut Tape (CT) 751-1376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMT4600 |
Description | OPTOISO 3.75KV 4CH TRANS 16-SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 4 Channel 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TCMT4600 Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.35V |
Number of Channels 4 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 80% @ 5mA | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Max) 300% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 5µs | Package / Case 16-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 3µs, 4.7µs | Supplier Device Package 16-SOP |
Input Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.22000 | kr.15.22 |
| 10 | kr.10.94300 | kr.109.43 |
| 100 | kr.8.40370 | kr.840.37 |
| 500 | kr.7.28504 | kr.3,642.52 |
| 1.000 | kr.6.92036 | kr.6,920.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.61148 | kr.13,222.96 |
| 4.000 | kr.6.35010 | kr.25,400.40 |
| 6.000 | kr.6.21630 | kr.37,297.80 |
| 10.000 | kr.6.06541 | kr.60,654.10 |
| Unit Price without VAT: | kr.15.22000 |
|---|---|
| Unit Price with VAT: | kr.19.02500 |











