4-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCLT1006

DigiKey Part Number
TCLT1006TR-ND - Tape & Reel (TR)
TCLT1006CT-ND - Cut Tape (CT)
TCLT1006DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCLT1006
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
EDA/CAD Models
TCLT1006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
100% @ 5mA
Current Transfer Ratio (Max)
300% @ 5mA
Turn On / Turn Off Time (Typ)
6µs, 5µs
Rise / Fall Time (Typ)
3µs, 4.7µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.961
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.71000kr.4.71
10kr.3.28300kr.32.83
100kr.2.39420kr.239.42
500kr.1.99550kr.997.75
1.000kr.1.86470kr.1,864.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.69654kr.5,089.62
6.000kr.1.61095kr.9,665.70
9.000kr.1.56710kr.14,103.90
15.000kr.1.51759kr.22,763.85
21.000kr.1.48815kr.31,251.15
30.000kr.1.45944kr.43,783.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.71000
Unit Price with VAT:kr.5.88750