
TCLT1005 | |
|---|---|
DigiKey Part Number | TCLT1005TR-ND - Tape & Reel (TR) TCLT1005CT-ND - Cut Tape (CT) TCLT1005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCLT1005 |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TCLT1005 Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 150% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 5µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 4.7µs | Supplier Device Package 4-SOP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-181-06AE | Broadcom Limited | 12.420 | 516-2479-1-ND | kr.4.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.3.36000 | kr.33.60 |
| 100 | kr.2.44720 | kr.244.72 |
| 500 | kr.2.03996 | kr.1,019.98 |
| 1.000 | kr.1.90618 | kr.1,906.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.73431 | kr.5,202.93 |
| 6.000 | kr.1.64683 | kr.9,880.98 |
| 9.000 | kr.1.60198 | kr.14,417.82 |
| 15.000 | kr.1.55137 | kr.23,270.55 |
| 21.000 | kr.1.52128 | kr.31,946.88 |
| 30.000 | kr.1.49194 | kr.44,758.20 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |





