
SFH6345-X007T | |
---|---|
DigiKey Part Number | SFH6345-X007TTR-ND - Tape & Reel (TR) SFH6345-X007TCT-ND - Cut Tape (CT) SFH6345-X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH6345-X007T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH6345-X007T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 19% @ 16mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 300ns, 300ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 25V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.33V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.13.70000 | kr.13.70 |
10 | kr.9.82400 | kr.98.24 |
100 | kr.7.51940 | kr.751.94 |
500 | kr.6.50202 | kr.3,251.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.6.17030 | kr.6,170.30 |
2.000 | kr.5.88928 | kr.11,778.56 |
3.000 | kr.5.74534 | kr.17,236.02 |
5.000 | kr.5.58295 | kr.27,914.75 |
7.000 | kr.5.48643 | kr.38,405.01 |
10.000 | kr.5.39235 | kr.53,923.50 |
Unit Price without VAT: | kr.13.70000 |
---|---|
Unit Price with VAT: | kr.17.12500 |