SFH6315T is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Semiconductor Opto Division
In Stock: 807
Unit Price: kr.12.74000
Datasheet

Similar


onsemi
In Stock: 4.900
Unit Price: kr.9.70000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.8.48456
Datasheet

Similar


Broadcom Limited
In Stock: 7.708
Unit Price: kr.14.01000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.6.05343
Datasheet
Optoisolator Transistor with Base Output 4000Vrms 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH6315T

DigiKey Part Number
SFH6315TTR-ND - Tape & Reel (TR)
SFH6315TCT-ND - Cut Tape (CT)
SFH6315TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH6315T
Description
OPTOISO 4KV TRANS W/BASE 8-SOIC
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 4000Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SFH6315T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor with Base
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
8mA
Part Status
Obsolete
Voltage - Forward (Vf) (Typ)
1.6V
Number of Channels
1
Current - DC Forward (If) (Max)
25 mA
Voltage - Isolation
4000Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
7% @ 16mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
50% @ 16mA
Package / Case
8-SOIC (0.154", 3.90mm Width)
Turn On / Turn Off Time (Typ)
500ns, 500ns
Supplier Device Package
8-SOIC
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFH6316TVishay Semiconductor Opto Division807751-1363-1-NDkr.12.74000MFR Recommended
FOD050LR2onsemi4.900FOD050LR2CT-NDkr.9.70000Similar
HCPL-0500Broadcom Limited0516-1024-5-NDkr.8.48456Similar
HCPL-0500-500EBroadcom Limited7.708516-HCPL-0500-500ECT-NDkr.14.01000Similar
HCPL-0500-560EBroadcom Limited0HCPL-0500-560E-NDkr.6.05343Similar
Obsolete
This product is no longer manufactured. View Substitutes