
SFH618A-2 | |
|---|---|
DigiKey Part Number | SFH618A-2-ND |
Manufacturer | |
Manufacturer Product Number | SFH618A-2 |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
EDA/CAD Models | SFH618A-2 Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 55V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 63% @ 1mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 125% @ 1mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 6µs, 5.5µs | Package / Case 4-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 3.5µs, 5µs | Supplier Device Package 4-DIP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.85000 | kr.6.85 |
| 10 | kr.4.81800 | kr.48.18 |
| 100 | kr.3.56690 | kr.356.69 |
| 500 | kr.3.00948 | kr.1,504.74 |
| 1.000 | kr.2.82701 | kr.2,827.01 |
| 2.000 | kr.2.67212 | kr.5,344.24 |
| 5.000 | kr.2.50298 | kr.12,514.90 |
| 10.000 | kr.2.39761 | kr.23,976.10 |
| 25.000 | kr.2.28281 | kr.57,070.25 |
| Unit Price without VAT: | kr.6.85000 |
|---|---|
| Unit Price with VAT: | kr.8.56250 |


