
SFH6186-4T | |
|---|---|
DigiKey Part Number | SFH6186-4TTR-ND - Tape & Reel (TR) SFH6186-4TCT-ND - Cut Tape (CT) SFH6186-4TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH6186-4T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH6186-4T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 160% @ 1mA | |
Current Transfer Ratio (Max) | 320% @ 1mA | |
Turn On / Turn Off Time (Typ) | 6µs, 5.5µs | |
Rise / Fall Time (Typ) | 3.5µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 55V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.49357 | kr.2,493.57 |
| 2.000 | kr.2.35405 | kr.4,708.10 |
| 3.000 | kr.2.28252 | kr.6,847.56 |
| 5.000 | kr.2.20172 | kr.11,008.60 |
| 7.000 | kr.2.15366 | kr.15,075.62 |
| 10.000 | kr.2.10679 | kr.21,067.90 |
| 25.000 | kr.2.00333 | kr.50,083.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.19000 | kr.6.19 |
| 10 | kr.4.32200 | kr.43.22 |
| 100 | kr.3.18440 | kr.318.44 |
| 500 | kr.2.67868 | kr.1,339.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.14000 | kr.6.14 |
| 10 | kr.4.28800 | kr.42.88 |
| 100 | kr.3.15970 | kr.315.97 |
| 500 | kr.2.65792 | kr.1,328.96 |
| Unit Price without VAT: | kr.6.14000 |
|---|---|
| Unit Price with VAT: | kr.7.67500 |

