Similar
Similar
Similar

SFH6135 | |
|---|---|
DigiKey Part Number | SFH6135-ND |
Manufacturer | |
Manufacturer Product Number | SFH6135 |
Description | OPTOISO 5.3KV TRANS W/BASE 8-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | SFH6135 Models |
Category | Voltage - Output (Max) 25V |
Manufacturer Vishay Semiconductor Opto Division | Current - Output / Channel 8mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.6V |
Part Status Obsolete | Current - DC Forward (If) (Max) 25 mA |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5300Vrms | Mounting Type Through Hole |
Current Transfer Ratio (Min) 7% @ 16mA | Package / Case 8-DIP (0.300", 7.62mm) |
Turn On / Turn Off Time (Typ) 300ns, 300ns | Supplier Device Package 8-DIP |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH6136 | Vishay Semiconductor Opto Division | 427 | SFH6136-ND | kr.9.70000 | MFR Recommended |
| 6N135 | Broadcom Limited | 0 | 516-1023-5-ND | kr.7.35200 | Similar |
| 6N136 | LITEON | 2.078 | 160-1787-ND | kr.5.39000 | Similar |
| HCPL-4562 | Broadcom Limited | 0 | 516-1052-5-ND | kr.16.82268 | Similar |
| HCPL-4562-000E | Broadcom Limited | 2.645 | 516-1679-5-ND | kr.24.66000 | Similar |



