Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH6106-2T

DigiKey Part Number
SFH6106-2TTR-ND - Tape & Reel (TR)
SFH6106-2TCT-ND - Cut Tape (CT)
SFH6106-2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH6106-2T
Description
OPTOISOLTR 5.3KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
SFH6106-2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
70V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.25V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5300Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
63% @ 10mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
125% @ 10mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
3µs, 2.3µs
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
2µs, 2µs
Supplier Device Package
4-SMD
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFH6106-2Vishay Semiconductor Opto Division2.450SFH6106-2-NDkr.5.77000Parametric Equivalent
SFH6106-2X001TVishay Semiconductor Opto Division938SFH6106-2X001TCT-NDkr.6.66000Parametric Equivalent
SFH6156-2Vishay Semiconductor Opto Division3.805SFH6156-2-NDkr.1.60780Parametric Equivalent
SFH6156-2X001Vishay Semiconductor Opto Division6.185SFH6156-2X001-NDkr.5.71000Parametric Equivalent
SFH6156-2X001TVishay Semiconductor Opto Division1.219SFH6156-2X001TCT-NDkr.3.49000Parametric Equivalent
In-Stock: 4.042
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.21000kr.6.21
10kr.4.34900kr.43.49
100kr.3.20490kr.320.49
500kr.2.69462kr.1,347.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.52744kr.2,527.44
2.000kr.2.38559kr.4,771.18
3.000kr.2.31281kr.6,938.43
5.000kr.2.23063kr.11,153.15
7.000kr.2.18174kr.15,272.18
10.000kr.2.13405kr.21,340.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.21000
Unit Price with VAT:kr.7.76250