
SFH6106-1X001T | |
|---|---|
DigiKey Part Number | SFH6106-1X001TTR-ND - Tape & Reel (TR) SFH6106-1X001TCT-ND - Cut Tape (CT) SFH6106-1X001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH6106-1X001T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH6106-1X001T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 40% @ 10mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 80% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.4.51400 | kr.45.14 |
| 100 | kr.3.33040 | kr.333.04 |
| 500 | kr.2.80368 | kr.1,401.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.63110 | kr.2,631.10 |
| 2.000 | kr.2.48471 | kr.4,969.42 |
| 3.000 | kr.2.40960 | kr.7,228.80 |
| 5.000 | kr.2.32480 | kr.11,624.00 |
| 7.000 | kr.2.27435 | kr.15,920.45 |
| 10.000 | kr.2.22514 | kr.22,251.40 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |

