


LH1550AAB1 | |
|---|---|
DigiKey Part Number | LH1550AAB1-ND |
Manufacturer | |
Manufacturer Product Number | LH1550AAB1 |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LH1550AAB1 Models |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 28 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency cUL, DIN, FIMKO, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.25VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LH1546AABTR | Vishay Semiconductor Opto Division | 464 | LH1546AABTRCT-ND | kr.13.19000 | MFR Recommended |
| AQV210EHA | Panasonic Industry | 3.198 | 255-1146-5-ND | kr.13.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.16000 | kr.11.16 |
| 10 | kr.9.93500 | kr.99.35 |
| 25 | kr.9.48720 | kr.237.18 |
| 50 | kr.9.16260 | kr.458.13 |
| 100 | kr.8.84940 | kr.884.94 |
| 250 | kr.8.45072 | kr.2,112.68 |
| 500 | kr.8.16084 | kr.4,080.42 |
| Unit Price without VAT: | kr.11.16000 |
|---|---|
| Unit Price with VAT: | kr.13.95000 |

