ILQ5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: kr.0.68436
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 1.362
Unit Price: kr.1.61000
Datasheet

Similar


LITEON
In Stock: 16.062
Unit Price: kr.1.05000
Datasheet
Optoisolator Transistor Output 5300Vrms 4 Channel 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILQ5

DigiKey Part Number
ILQ5-ND
Manufacturer
Manufacturer Product Number
ILQ5
Description
OPTOISO 5.3KV 4CH TRANS 16-DIP
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 4 Channel 16-DIP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
70V
Packaging
Tube
Current - Output / Channel
50mA
Part Status
Obsolete
Voltage - Forward (Vf) (Typ)
1.25V
Number of Channels
4
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5300Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
50% @ 10mA
Operating Temperature
-40°C ~ 100°C
Current Transfer Ratio (Max)
400% @ 10mA
Mounting Type
Through Hole
Turn On / Turn Off Time (Typ)
1.1µs, 2.5µs
Package / Case
16-DIP (0.300", 7.62mm)
Rise / Fall Time (Typ)
2.6µs, 2.2µs
Supplier Device Package
16-DIP
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ILQ5Isocom Components 2004 LTD058-ILQ5-NDkr.0.68436Similar
ILQ5XIsocom Components 2004 LTD1.36258-ILQ5X-NDkr.1.61000Similar
LTV-846LITEON16.062160-1364-5-NDkr.1.05000Similar
Obsolete
This product is no longer manufactured. View Substitutes