Optoisolator Darlington Output 5300Vrms 4 Channel 16-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Darlington Output 5300Vrms 4 Channel 16-SMD
ILQ32-X009
16-SMD

ILQ32-X009

DigiKey Part Number
ILQ32-X009-ND
Manufacturer
Manufacturer Product Number
ILQ32-X009
Description
OPTOISOLTR 5.3KV 4CH DARL 16-SMD
Customer Reference
Detailed Description
Optoisolator Darlington Output 5300Vrms 4 Channel 16-SMD
Datasheet
 Datasheet
EDA/CAD Models
ILQ32-X009 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
30V
Manufacturer
Vishay Semiconductor Opto Division
Current - Output / Channel
125mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.25V
Part Status
Obsolete
Current - DC Forward (If) (Max)
60 mA
Number of Channels
4
Vce Saturation (Max)
1V
Voltage - Isolation
5300Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
500% @ 10mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
15µs, 30µs
Package / Case
16-SMD, Gull Wing
Input Type
DC
Supplier Device Package
16-SMD
Output Type
Darlington
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types