8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILD755-2

DigiKey Part Number
751-1328-5-ND
Manufacturer
Manufacturer Product Number
ILD755-2
Description
OPTOISOLTR 5.3KV 2CH DARL 8-DIP
Customer Reference
Detailed Description
Optoisolator Darlington Output 5300Vrms 2 Channel 8-DIP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
2
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
1000% @ 1mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
70µs, 70µs
Input Type
AC, DC
Output Type
Darlington
Voltage - Output (Max)
60V
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
1V
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.