
ILD621-X007T | |
|---|---|
DigiKey Part Number | ILD621-X007TTR-ND - Tape & Reel (TR) ILD621-X007TCT-ND - Cut Tape (CT) ILD621-X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILD621-X007T |
Description | OPTOISOLTR 5.3KV 2CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | ILD621-X007T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 2.3µs | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.78000 | kr.11.78 |
| 10 | kr.8.41000 | kr.84.10 |
| 100 | kr.6.38980 | kr.638.98 |
| 500 | kr.5.49748 | kr.2,748.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.20627 | kr.5,206.27 |
| 2.000 | kr.4.95949 | kr.9,918.98 |
| 3.000 | kr.4.83307 | kr.14,499.21 |
| 5.000 | kr.4.69041 | kr.23,452.05 |
| 7.000 | kr.4.60557 | kr.32,238.99 |
| 10.000 | kr.4.52291 | kr.45,229.10 |
| Unit Price without VAT: | kr.11.78000 |
|---|---|
| Unit Price with VAT: | kr.14.72500 |










