
ILD615-2X009T | |
|---|---|
DigiKey Part Number | ILD615-2X009TTR-ND - Tape & Reel (TR) ILD615-2X009TCT-ND - Cut Tape (CT) ILD615-2X009TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILD615-2X009T |
Description | OPTOISOLTR 5.3KV 2CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | ILD615-2X009T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.15V |
Number of Channels 2 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 63% @ 10mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 125% @ 10mA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Supplier Device Package 8-SMD |
Rise / Fall Time (Typ) 2µs, 2µs | Base Product Number |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.11000 | kr.12.11 |
| 10 | kr.8.66700 | kr.86.67 |
| 100 | kr.6.58280 | kr.658.28 |
| 500 | kr.5.66378 | kr.2,831.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.36377 | kr.5,363.77 |
| 2.000 | kr.5.10954 | kr.10,219.08 |
| 3.000 | kr.4.97927 | kr.14,937.81 |
| 5.000 | kr.4.83228 | kr.24,161.40 |
| 7.000 | kr.4.74489 | kr.33,214.23 |
| 10.000 | kr.4.65971 | kr.46,597.10 |
| Unit Price without VAT: | kr.12.11000 |
|---|---|
| Unit Price with VAT: | kr.15.13750 |

