Optoisolator Transistor Output 5300Vrms 2 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILD615-2

DigiKey Part Number
ILD615-2-ND
Manufacturer
Manufacturer Product Number
ILD615-2
Description
OPTOISOLTR 5.3KV 2CH TRANS 8-DIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 2 Channel 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
ILD615-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
70V
Packaging
Tube
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.15V
Number of Channels
2
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5300Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
63% @ 10mA
Mounting Type
Through Hole
Current Transfer Ratio (Max)
125% @ 10mA
Package / Case
8-DIP (0.300", 7.62mm)
Turn On / Turn Off Time (Typ)
3µs, 2.3µs
Supplier Device Package
8-DIP
Rise / Fall Time (Typ)
2µs, 2µs
Base Product Number
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 466
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.11.35000kr.11.35
50kr.6.61140kr.330.57
100kr.6.12440kr.612.44
500kr.5.25738kr.2,628.69
1.000kr.4.97424kr.4,974.24
2.000kr.4.73424kr.9,468.48
5.000kr.4.47257kr.22,362.85
10.000kr.4.30965kr.43,096.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.11.35000
Unit Price with VAT:kr.14.18750