Optoisolator Transistor Output 4000Vrms 2 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILD206T

DigiKey Part Number
751-1309-2-ND - Tape & Reel (TR)
751-1309-1-ND - Cut Tape (CT)
751-1309-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ILD206T
Description
OPTOISOLTR 4KV 2CH TRANS 8-SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 4000Vrms 2 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ILD206T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
70V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
30 mA
Number of Channels
2
Vce Saturation (Max)
400mV
Voltage - Isolation
4000Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
63% @ 10mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
125% @ 10mA
Package / Case
8-SOIC (0.154", 3.90mm Width)
Turn On / Turn Off Time (Typ)
6µs, 5µs
Supplier Device Package
8-SOIC
Rise / Fall Time (Typ)
3µs, 4.7µs
Base Product Number
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VOD206TVishay Semiconductor Opto Division2.958VOD206TCT-NDkr.6.97000Similar
MOCD207D2Monsemi1.341MOCD207D2MCT-NDkr.9.95000Similar
MOCD217R2VMonsemi988488-MOCD217R2VMCT-NDkr.6.28000Similar
In-Stock: 9.035
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.88000kr.8.88
10kr.6.25800kr.62.58
100kr.4.68460kr.468.46
500kr.3.98698kr.1,993.49
1.000kr.3.75905kr.3,759.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.56571kr.7,131.42
4.000kr.3.40190kr.13,607.60
6.000kr.3.31800kr.19,908.00
10.000kr.3.22335kr.32,233.50
14.000kr.3.16707kr.44,338.98
20.000kr.3.11223kr.62,244.60
Manufacturers Standard Package
Unit Price without VAT:kr.8.88000
Unit Price with VAT:kr.11.10000