
IL4208-X009 | |
|---|---|
DigiKey Part Number | IL4208-X009-ND |
Manufacturer | |
Manufacturer Product Number | IL4208-X009 |
Description | OPTOISOLATOR 5.3KV TRIAC 1CH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
EDA/CAD Models | IL4208-X009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Voltage - Off State | 800 V | |
Static dV/dt (Min) | 10kV/µs | |
Current - LED Trigger (Ift) (Max) | 2mA | |
Current - On State (It (RMS)) (Max) | 300 mA | |
Current - Hold (Ih) | 500µA | |
Turn On Time | 35µs | |
Voltage - Forward (Vf) (Typ) | 1.16V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD | |
Approval Agency | CQC, CSA, cUR, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.54000 | kr.25.54 |
| 50 | kr.15.83340 | kr.791.67 |
| 100 | kr.14.84920 | kr.1,484.92 |
| 500 | kr.13.10228 | kr.6,551.14 |
| 1.000 | kr.12.53396 | kr.12,533.96 |
| 2.000 | kr.12.05305 | kr.24,106.10 |
| 5.000 | kr.11.52926 | kr.57,646.30 |
| Unit Price without VAT: | kr.25.54000 |
|---|---|
| Unit Price with VAT: | kr.31.92500 |





