
IL4116-X007T | |
|---|---|
DigiKey Part Number | 751-IL4116-X007TTR-ND - Tape & Reel (TR) 751-IL4116-X007TCT-ND - Cut Tape (CT) 751-IL4116-X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IL4116-X007T |
Description | OPTOISOLATOR 5.3KV TRIAC 1CH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
EDA/CAD Models | IL4116-X007T Models |
Category | Current - On State (It (RMS)) (Max) 300 mA |
Manufacturer Vishay Semiconductor Opto Division | Current - Hold (Ih) 200µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Turn On Time 35µs |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.3V |
Output Type Triac | Current - DC Forward (If) (Max) 60 mA |
Zero Crossing Circuit Yes | Operating Temperature -55°C ~ 100°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5300Vrms | Package / Case 6-SMD |
Voltage - Off State 600 V | Approval Agency BSI, CSA, cUR, FIMKO, UR |
Static dV/dt (Min) 10kV/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 1.3mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOC3061SM | onsemi | 3.078 | MOC3061SM-ND | kr.6.72000 | Similar |
| MOC3062SM | onsemi | 114 | MOC3062SM-ND | kr.3.77860 | Similar |
| MOC3062SR2M | onsemi | 1.001 | MOC3062SR2MCT-ND | kr.7.35000 | Similar |
| MOC3063SM | onsemi | 6.526 | MOC3063SM-ND | kr.6.34000 | Similar |
| MOC3063SR2M | onsemi | 7.603 | MOC3063SR2MCT-ND | kr.7.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.54000 | kr.24.54 |
| 10 | kr.18.03700 | kr.180.37 |
| 100 | kr.14.17880 | kr.1,417.88 |
| 500 | kr.12.48574 | kr.6,242.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.93492 | kr.11,934.92 |
| 2.000 | kr.11.46875 | kr.22,937.50 |
| 3.000 | kr.11.23017 | kr.33,690.51 |
| 5.000 | kr.10.96107 | kr.54,805.35 |
| Unit Price without VAT: | kr.24.54000 |
|---|---|
| Unit Price with VAT: | kr.30.67500 |

