
IL410-X019T | |
|---|---|
DigiKey Part Number | IL410-X019TTR-ND - Tape & Reel (TR) IL410-X019TCT-ND - Cut Tape (CT) IL410-X019TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IL410-X019T |
Description | OPTOISOLATOR 5.3KV TRIAC 1CH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
EDA/CAD Models | IL410-X019T Models |
Category | Current - On State (It (RMS)) (Max) 300 mA |
Manufacturer Vishay Semiconductor Opto Division | Current - Hold (Ih) 500µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Turn On Time 35µs |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.16V |
Output Type Triac | Current - DC Forward (If) (Max) 60 mA |
Zero Crossing Circuit Yes | Operating Temperature -55°C ~ 100°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5300Vrms | Package / Case 6-SMD |
Voltage - Off State 600 V | Approval Agency CSA, UR, VDE |
Static dV/dt (Min) 10kV/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IL410-X007 | Vishay Semiconductor Opto Division | 1.030 | IL410-X007-ND | kr.22.06000 | Parametric Equivalent |
| IL410-X007T | Vishay Semiconductor Opto Division | 9.633 | IL410-X007TCT-ND | kr.22.06000 | Parametric Equivalent |
| IL410-X017 | Vishay Semiconductor Opto Division | 2.038 | IL410-X017-ND | kr.22.06000 | Parametric Equivalent |
| FOD410SDV | onsemi | 900 | FOD410SDVCT-ND | kr.26.44000 | Similar |
| FOD410SV | onsemi | 586 | FOD410SV-ND | kr.28.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.11000 | kr.25.11 |
| 10 | kr.18.48100 | kr.184.81 |
| 100 | kr.14.54460 | kr.1,454.46 |
| 500 | kr.12.81746 | kr.6,408.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.55445 | kr.10,554.45 |
| 2.000 | kr.10.12942 | kr.20,258.84 |
| 3.000 | kr.9.91181 | kr.29,735.43 |
| 5.000 | kr.9.66643 | kr.48,332.15 |
| Unit Price without VAT: | kr.25.11000 |
|---|---|
| Unit Price with VAT: | kr.31.38750 |


