
IL410-X001 | |
|---|---|
DigiKey Part Number | IL410-X001-ND |
Manufacturer | |
Manufacturer Product Number | IL410-X001 |
Description | OPTOISOLATOR 5.3KV TRIAC 1CH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
EDA/CAD Models | IL410-X001 Models |
Category | Current - On State (It (RMS)) (Max) 300 mA |
Manufacturer Vishay Semiconductor Opto Division | Current - Hold (Ih) 500µA |
Packaging Tube | Turn On Time 35µs |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.16V |
Output Type Triac | Current - DC Forward (If) (Max) 60 mA |
Zero Crossing Circuit Yes | Operating Temperature -55°C ~ 100°C |
Number of Channels 1 | Mounting Type Through Hole |
Voltage - Isolation 5300Vrms | Package / Case 6-DIP (0.300", 7.62mm) |
Voltage - Off State 600 V | Approval Agency CSA, UR, VDE |
Static dV/dt (Min) 10kV/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IL410 | Vishay Semiconductor Opto Division | 2.799 | 751-1297-5-ND | kr.22.06000 | Parametric Equivalent |
| IL410-X016 | Vishay Semiconductor Opto Division | 475 | IL410-X016-ND | kr.22.06000 | Parametric Equivalent |
| FOD410TV | onsemi | 1.000 | FOD410TV-ND | kr.25.42000 | Similar |
| FOD410V | onsemi | 390 | FOD410V-ND | kr.22.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.06000 | kr.22.06 |
| 10 | kr.16.11600 | kr.161.16 |
| 100 | kr.12.60010 | kr.1,260.01 |
| 500 | kr.11.05760 | kr.5,528.80 |
| 1.000 | kr.10.55534 | kr.10,555.34 |
| 2.000 | kr.10.13024 | kr.20,260.48 |
| 6.000 | kr.9.58679 | kr.57,520.74 |
| Unit Price without VAT: | kr.22.06000 |
|---|---|
| Unit Price with VAT: | kr.27.57500 |

